Vision VFM-F50/D Vision VFM-F50/D TV mount/stand 2.18 m (86") Black

MPN
VFM-F50/D
Brand
Vision
Order Code
73-1250
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1137.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Need to install a Microsoft Teams or Zoom room? Vision’s VFM-F5 Dual floor stand makes it easy to install two displays on one mount. This kit comprises the wall-fixing F5 with a dual-display adaptor rail, and a second wall mount.

The F5 has motorised height adjustment so with a one-button press, you can raise it to so you can raise it high for bigger rooms, or lower it to align with the height of a meeting table.

2 x Displays
Support two displays from 55" to 86". Each display can weight up to 45 kg. The aluminium rail comes in three parts and allows side to side adjustment of the displays.

Camera Shelf
A centre shelf is included. It can support a camera above, below, or in the centre between the two screens. If the camera is smaller like the Logitech Brio, the platform part of the shelf assembly can be left off to make it less obtrusive.

Putting the camera at the centre of the two screens creates a more natural impression of eye contact for the remote participants.

SWL 95 kg (29 lbs)
The F5 uses heavy-gauge components to take the weight, and a linear drive with twin drive shafts to power the vertical motion. The weight of all displays combined cannot exceed this.

Three cartons
This kit contains 1 x VFM-F5 floor stand, 1 x VFM-F5_DL rail accessory, and 1 x VFM-W8X6 wall mount. If you need a different combination you can order each part separately.

Wired Control or RS-232
A wired remote control is included with simple up and down functions. It fixes to the rear of the display with an adhesive sticker. Alternatively, use a control system to activate the F5 via RS-232 and add pre-set positions, and upper and lower limits.

Highly Adjustable Wall Brackets
We include two brackets to fix the lower part of the F5 to the wall, which slide up and down slots so they can be located at just the ideal height. These secure the column almost flush to the wall or standing off up to 14 mm (5.5″). Note: if only one wall bracket can be fixed to a load bearing structure, the column must be fixed to the floor.

Feet or Fixed
Adjustable feet are included to make it easy to adjust level, or remove the feet and fix the column to the floor.

Hide Mess
Generous cable entry holes make routing cables quick and easy. The front cover can be removed for end users to easily access anything they need. There is also plenty of space to hide cables, media players, mini PCs, and power distribution boards inside the column.

Landscape or Portrait
Vision's VESA mounts support portrait or landscape orientation.

8 mm / 31.5" Motorised Height Adjustment
The height of the display can be altered to suit the audience thanks to motorised height adjustment. The telescopic column movement range is 8 mm / 31.5″.

Increased Safety
If there is obstruction under the display as it is lowered, the weight of the display simply rests on top of the obstruction. It does not pull down and crush the obstruction. There is safety sensor which sensors obstacles and will stop the motor.
  • Heavy-duty floor stand
  • Fixes to wall, transfers load to floor
  • Supports two displays up to 95 kg (29 lb) in total
  • Centre camera shelf included
  • 8 mm (31.5″) height adjustment, motorised
  • Control by wired controller or RS-232

Reviews

Be the first to submit a review

Trustpilot