Vision VFM-F10/WH Vision VFM-F10/WH signage display mount 139.7 cm (55") White

MPN
VFM-F10/WH
Brand
Vision
EAN-13
5252503000000
Order Code
71-8859
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £470.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Vision’s VFM-F1 floorstand has an aesthetic which leans into the user and has a sense of stability. Big wheels make it easy to move, and the geometry is designed to minimize trip hazards so the user can interact with the display as naturally as possible, while still meeting tough UL1678 tip standards.

The fine structure perfectly compliments thin touch displays. Enhance a meeting space with this attractive floorstand. Stop using paper flipcharts – start using digital flipcharts.

UL1678 Approved

To get this certification the heaviest display allowable is installed, the wheels are locked, then the floor is tipped 1° in every direction; the stand mustn’t tip over. This limits to SWL of this floorstand to 45 kg (99 lb).

VESA 4x4

This stand can take all VESA sizes up to 4 x 4 mm, including less common sizes such as 35 x 35 mm.

Rotation

Users can rotate freely from portrait to landscape. It uses a premium slewing ring bearing. Note: Only transport in portrait mode. Only rotate to landscape on flat ground with wheels locked. Rotation can be disabled.

Optimized for 5-55″

The shape and size is optimized for displays from 5 – 55″, including for example the Samsung Flip. Smaller displays can be fixed but the legs will be visible in portrait mode.

7° Angle

The display sits at a 7° angle. This reduces glare and reflection from ceiling lights, and presents a similar drawing angle to old-school flipcharts.

4" Wheels

Medical-grade 4″ (1 mm) castors glide over any bumps, making the stand easy to pull even on deep carpet. Big wheels reduce vibration of your expensive AV equipment. All wheels are lockable.

Cable Management

Hide cables in the lower section of the rear legs.

Cable Hooks

Two generous hooks around the back allow cables to be stashed out of sight. Particularly useful to hang power extension cables on when you need to move it.

Flip-up shelf

The rear shelf is 46 mm (18.1″) wide – big enough for a laptop and mouse. If it’s not needed just fold it up out of the way.

Media Player Fixing Points

1 x 1 mm Holes on the VESA mount accommodate a thin Media Player.

Side By Side

Some displays can be linked together to form one big display, so the F1 is designed with this in mind. The legs are not wider than the display in portrait mode so multiple displays can be parked next to each other.

Get Through Doorways

At only 652 mm (25.7″) deep this stand fits through standard doorways no problem.
  • Portable flipchart-style floorstand
  • For 5-55″ Displays up to 45 kg (99 lb)
  • Rotates portrait to landscape
  • UL1678 Approved
  • Large 4″ wheels
  • Colour-Matched to Samsung Flip

Reviews

Be the first to submit a review

Trustpilot