Vision VFM-F10/HB Vision VFM-F10/HB signage display mount 139.7 cm (55") White

MPN
VFM-F10/HB
Brand
Vision
EAN-13
6369806000008
Order Code
72-6644
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £596.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

Vision’s VFM-F1 floorstand has an aesthetic which leans into the user and has a sense of stability. Big wheels make it easy to move, and the geometry is designed to minimize trip hazards so the user can interact with the display as naturally as possible, while still meeting tough UL1678 stability regulations.

The fine structure perfectly compliments Microsoft’s Hub2.

UL1678 Approved
To get this certification the display is installed, the wheels are locked, then the floor is tipped 1° in every direction; the stand mustn’t tip over. This limits to SWL of this floorstand to 45 kg (99 lb).

35x35 Halo
The Halo perfectly matches the round “bump” on the back of the Hub2.

Portrait or Landscape
The Hub2 can be fixed to the stand in either portrait or landscape.

Sitting Down?
For users who are sitting down they can lean the Hub forward to vertical to reduce glare and make sure the conference camera is pointed at them. For users who are standing the display sits at a 7° angle.

4" Wheels
Medical-grade 4″ (1 mm) castors glide over any bumps, making the stand easy to pull even on deep carpet. Big wheels reduce vibration of your expensive AV equipment. All wheels are lockable.

Cable Management
Hide cables in the lower section of the rear legs. The excellent cable management reduces the chance of the wheels rolling over the cables when you adjust the floor stand.

Cable Hooks
Two generous hooks around the back allow cables to be stashed out of sight. Particularly useful to hang power extension cables on when you need to move it.

Flip-up shelf
The rear shelf is 46 mm (18.1″) wide – big enough for a laptop and mouse. If it’s not needed just fold it up out of the way, or take it off.

Side By Side
The legs are not wider than the display in portrait mode so multiple displays can be parked next to each other.

Get Through Doorways
At only 652 mm (25.7″) deep this stand fits through standard doorways no problem.

Optional Hub Battery Bracket
A bracket is available which supports the Microsoft APC battery for Hub2 underneath the shelf, out of the way. Note: available 22 Q2.
  • ortable flipchart-style floor stand
  • For Microsoft Hub2
  • Fix display – landscape
  • Cable management inside legs
  • Large 4″ wheels
  • Tilts from 7° to vertical

Reviews

Be the first to submit a review

Trustpilot