Vision VFM-DAD/4 Vision VFM-DAD/4 monitor mount / stand 68.6 cm (27") Desk Black

MPN
VFM-DAD/4
Brand
Vision
EAN-13
5812011000000
Order Code
71-9784
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 15/11/2026

Vision’s VFM-DAD/4 Dual Desk Arm ensure any workspace can enjoy both a clear-desk aesthetic and ergonomic working conditions without compromise. It raises the monitors off the desk surface, or one arm can convert to a laptop or tablet shelf supporting clutter-free working and smaller desk areas.

Each user is able to easily adjust the monitor position to suit their needs, thanks to its innovative weight-compensating spring and tilt-rotate-swivel and height adjustment – ensuring all users benefit from a more comfortable and better working posture.

As well as high-end features the arm is manufactured from premium materials, but through careful design we have been able to keep it very affordable.

The desk arm fits any 17- to 27-inch flat-panel monitor with 1x1 rear mounting holes and a weight no greater than 7kg (15.4lbs) per screen.

Counter-Balancing Spring
We’ve swapped out the usual expensive gas struts that tension the desk arm for a spring mechanism. Not only is this much cheaper, it automatically counter-balances the load within a range of 2-7kg (4.4-15.5lbs).

Rotate to Portrait
Every user is able to position monitor easily positioned to suit using the almost endless tilt, rotation, swivel and height adjustment provided.

Load Adjustment
For lightweight loads like tablets, the bolts on the sides of the arm can be tightened down to stop the arm rising.

Laptop or Tablet shelf
Convert the mount into a convenient shelf for laptop or tablet using the provided extension strips with grippy silicon pads.

VESA Covers
For an enhanced finish in installations where the rear of the display is on view, hide the ugly VESA mounts using the provided covers - ideal for retail and public-facing environments.

SWL 7 kg
The VFM-DAD/4 can support two monitors up to 7 kg (15.4 lbs) each.

Fits Displays Up to 27-inch
Works for displays from 17- to 27-inch with 1x1 VESA mounting holes. It will also safely support any larger display with the same mounting points and SWL.

Cable Management
Clips are provided for tidy cable routing.

Clamp or Grommet
All the parts required to clamp the arm to the edge of a table surface or bolt to the table are provided. (Note: grommet installation requires the drilling of holes in the table.)

Reduced Cost of Ownership
Its durable design ensures it will not need replacing for many years. It is easily and quickly installed, adjusted and moved. Together this delivers a very low cost of ownership.

Thumbscrews
Thumbscrews are used to fix the display to help speed up the installation of this mount.

Independent Arms
Move each arm up and down independently to get the right ergonomic setup.

Reviews

Be the first to submit a review

Trustpilot