Vision VFM-DA/4 Vision VFM-DA/4 monitor mount / stand 68.6 cm (27") Desk Black

MPN
VFM-DA/4
Brand
Vision
EAN-13
5811699000005
Order Code
71-9815
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 151 availableBack-order availability date - 15/11/2026

Vision’s VFM-DA/4 Desk Arm ensures any workspace can enjoy both a clear-desk aesthetic and ergonomic working conditions without compromise. It raises the monitor off the desk surface or it can convert to a laptop or tablet shelf supporting clutter-free working and smaller desk areas.

Each user is able to easily adjust the monitor position to suit their needs, thanks to its innovative weight-compensating spring and tilt-rotate-swivel and height adjustment – ensuring all users benefit from a more comfortable and better working posture.

As well as high-end features the arm is manufactured from premium materials, but through careful design we have been able to keep it very affordable.

The desk arm fits any 1- to 27-inch flat-panel monitor with 1x1 rear mounting holes and a weight no greater than 7kg (15.4lbs).

Counter-Balancing Spring
We’ve swapped out the usual expensive gas struts that tension the desk arm for a spring mechanism. Not only is this much cheaper, it automatically counter-balances the load within a range of 2-7kg (4.4-15.5lbs).

Reduced Cost of Ownership
Load Adjustment
For lightweight loads like tablets, the bolts on the sides of the arm can be tightened down to stop the arm rising.

Laptop or Tablet shelf
Convert the mount into a convenient shelf for laptop or tablet using the provided extension strips with grippy silicon pads.

VESA Covers
For an enhanced finish in installations where the rear of the display is on view, hide the ugly VESA mounts using the provided covers - ideal for retail and public-facing environments.

SWL 7 kg
The VFM-DA/4 supports monitors with a maximum weight to 7kg (15.4lbs).

Fits Displays Up to 27-inch
Works for displays from 1 to 27-inch with 1x1 VESA mounting holes. It will also safely support any larger display with the same mounting points and SWL.

Fits Displays Up to 27-inch
Clips are provided for tidy cable routing.

Cable Management
All the parts required to clamp the arm to the edge of a table surface or bolt to the table are provided. (Note: grommet installation requires the drilling of holes in the table.)

Reduced Cost of Ownership
Its durable design ensures it will not need replacing for many years. It is easily and quickly installed, adjusted and moved. Together this delivers a very low cost of ownership.

Rotate to Portrait
Every user is able to position monitor easily positioned to suit using the almost endless tilt, rotation, swivel and height adjustment provided.

Reviews

Be the first to submit a review

Trustpilot