Vision VFM-C6X4/V2 Vision VFM-C6X4/V2 signage display mount 190.5 cm (75") Black

MPN
VFM-C6X4/V2
Brand
Vision
EAN-13
5370838000004
Order Code
71-8931
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 27/10/2026

Flat-Panel Ceiling Mount 6×4

Vision’s VFM-C (Vision Flat-Panel Mount – Ceiling) is functional and flexible. This mount fits any flat-panel display which has rear mounting holes up to 6 wide x 4 mm tall apart. This is a true one-size-fits-all ceiling mount.

VESA

This mount is designed for flat panels which have holes up to 6 wide x 4 mm apart – known as VESA 6×4.

MASSIVE range of drop

This distance from the ceiling to the centre of the display ranges from 77-1577 mm / 27.8-62.1″.

Detachable VESA

Vision agonise over making the installation process as easy as possible. The universal VESA bracket attaches to the display on the ground, then the assemble hangs in place.

Cable Management

The 38 mm / 1.5″ drop pole easily allows cables to drop down inside.

3-Part Pole

The pole can be assembled with either 2 or 3 sections which gives it an incredible range of telescopic adjustment. Installers can turn up to site and get the job down, no matter what they encounter onsite.

MASSIVE VESA range

Fits small monitors from 2″ all the way up to 75″. If a larger display has the correct mounting points and weighs less than the SWL this mount can support it safely.

Tilt

The tilt adjustment allows the display to be directed at the audience to avoid glare and optimise the viewing angle. It can tilt 5 degrees up, or 25 degrees down.

Swivel with display in place

6 degrees of swivel range makes it really easy to install. Loosening the swivel adjustment bolts will not drop the display.

Retail Applications

Ideal for doctors waiting rooms, dentist’s ceilings, or to deliver digital signage in any retail environment.

Cathedral Ceiling

The ceiling fixture tilts to accommodate sloping ceilings. It can tilt to 9 degrees to fix to the side of a ceiling joist.

Reviews

Be the first to submit a review

Trustpilot