Vision TM-CC Vision TM-CC project mount Ceiling White

MPN
TM-CC
Brand
Vision
EAN-13
1932372000007
Order Code
72-7848
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/11/2026

The Techmount TM-CC is a universal projector ceiling bracket designed to secure 99% of data projectors safety and sturdily to ceilings. It is designed for applications where no ‘drop’ is required so no pole is included. It holds the projector 11mm away from the ceiling.

Robust Construction
High standard of finish and over-engineered for stability and safety. A rugged high-quality satin-white finish blends with ceiling tiles.
Manoeuvrable
The top and bottom parts can rotate 36 degrees, and the spider arms have a maximum span of 34mm.
Sloping Ceilings?
A tilting mechanism is built in allowing you to use the bracket with cathedral-type ceilings.
Safety Approved
As with all projector Techmounts a safety cable is included to attach to the projector. The TM-CC has a recommended maximum safe working load (SWL) of 1kg which is well within the limits of the product.
Easy fit
Fitting the bracket to the projector is simple; most projectors have threaded inserts in the bottom for attachment. Not all use the same diameter screws we provide a selection to suit almost all projectors. Simply adjust the arms on our bracket over the attachment holes, and insert a screw into the projector.
Tools Included
A spanner and pin-hex key are included.
Secure
Quick-release mechanisms make life easier for thieves so the TM-CC comes with secure pin-hex bolts.

Reviews

Be the first to submit a review

Trustpilot