Vision TC3 HDMI+ 64 x 21 x 250 mm, 100g, ABS Plastic, White, AWG26, 200mm

MPN
TC3 HDMI+
Brand
Vision
EAN-13
7345515000002
Order Code
72-5693
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 422 availableBack-order availability date - 10/09/2026

This module is part of Vision's Techconnect connectivity faceplate family. This module has an active booster circuit, which uses the power carried on the HDMI cable to power the circuit.

The circuit helps achieve 4K @ 6Hz with output cables up to 15 m (49 ft) long with most sources and displays. To achieve 6 Hz use the shortest possible input cable.

Note: Some combinations of PC and displays won't support 6 Hz even with short 3m (1 ft) output cables, so use high quality input and output cables such as Vision offer, and test before committing.

Fixes to Surround
Techconnect modules fix into a surround, which in turn fixes to a backbox, mudring (for hollow walls), or a table faceplate.

Future-proof
If you break a module or need to change it in the future, just replace that part - not the entire faceplate.

Flexible
Get to site and the client changes what they want on their AV faceplate? No problem.

Strong
Techconnect parts are robust for the rigours of every day use. They include strengthening ribs and reinforcing where required.

Proven
For over 15 years Techconnect has improved and developed into one of the most popular AV faceplates in the world.
  • HDMI module v2. (4K)
  • Includes short cable at rear with female HDMI connector
  • Booster inline
  • Thicker copper to solve problem installations

Reviews

Be the first to submit a review

Trustpilot