Vision TC-USBHDMI HDMI Female/ USB3.0 Male, 1920 x 1080px, 60Hz, 35g, Black

MPN
TC-USBHDMI
Brand
Vision
EAN-13
4322270000006
Order Code
71-6072
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 14/11/2026

Connects the USB 3. port on a laptop to a display device.

- HDMI (female) to USB-A (male)
- Colour: Black
- USB 3. cable
- Extend or Mirror
- Supports Audio
- Windows only (No MacOS)
- Backward compatible with USB 2. (max resolution 8 x 6)
- Maximum Resolution: 192 x 18 (HD) @ 6 Hz
- Nickel plated connectors
- Overall Length: 26 mm (1.2″)
- Compliance: CE, FCC
- Packaged Weight: .5 kg (.11 lb)
- Product Weight: .35 kg (.8 lb)
- Packaged Dimensions: 22 mm x 17 mm (8.7″ x 6.7″)
- Retail packaging

Reviews

Be the first to submit a review

Trustpilot