Vision TC-USBCHDMI HDMI Female to USB-C Male, 3840x2160px, 30g, White

MPN
TC-USBCHDMI
Brand
Vision
EAN-13
4322271000005
Order Code
71-2977
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 29/10/2026

Connects the USB-C port on a laptop to a display device.

- HDMI (female) to USB-C (male)
- Colour: White
- USB 3.1 cable
- Maximum Resolution: 384 x 216 (4K) @ 6 Hz
- Nickel plated connectors
- Overall Length: 2 mm (7.9″)
- Compliance: CE, FCC
- Packaged Weight: .4 kg (.9 lb)
- Product Weight: .3 kg (.7 lb)
- Packaged Dimensions: 22 mm x 17 mm (8.7″ x 6.7″)
- Retail packaging

Reviews

Be the first to submit a review

Trustpilot