Vision TC 3MVGAP Vision 2x VGA 15-pin D-Sub, 3m VGA cable VGA (D-Sub) White

MPN
TC 3MVGAP
Brand
Vision
EAN-13
3265175000003
Order Code
71-2220
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

TC XXMVGAPPlugs into the VGA socket on your computer – which is often blue – and connects to a display device at the other end.

- VGA 15-pin D-Sub (male) to VGA 15-pin D-Sub (male)
- Colour: White
- Ferrite cores on both ends to stop RF interference
- Gold-plated connectors
- Sheath: PVC, outer diameter: 8. mm (.31″)
- Conductor thickness: 28 AWG
- Drain wire laid between aluminum mylar and braid
- Al-Mg alloy wire overall, more than 65% coverage braided shield
- Impedance: at 1MHz, 75Ω (coaxial cable)
- Resistance 2℃(Ω/1m) 237.25.
- Compliance: CE, FCC

Reviews

Be the first to submit a review

Trustpilot