Vision SP-1800 Vision SP-1800 loudspeaker 3-way White Wired 50 W

MPN
SP-1800
Brand
Vision
EAN-13
3635038000004
Order Code
71-2392
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 09/10/2026

Vision’s SP-18 professional wall mounted loudspeakers are super-easy to install, look beautiful, and produce rich and powerful sound.

They are 24mm tall and use a 5.25 inch woofer – the most popular size for classroom, meeting room, and boardroom applications.

Three-Way
These loudspeakers use three drivers; a woofer, a squawker, and a tweeter. Asking a driver to produce a wide range of frequencies is always a compromise, so dividing the sonic range into three means each driver has a narrower range of frequencies to produce, resulting in less distortion and clearer sound.

Bass Reflex
A bass reflex port allows greater excursion of the woofer, allowing the woofer to produce lower frequencies, and the phase-delayed movement of air from behind the woofer to the front reinforces the bass even more.

Rugged Grille
A metal grille protects the drivers from physical interference.

Tough Finish
Constructed with tough ABS plastic, the finish withstands the rigors of the professional use.

Pro AV Applications
In small to medium presentation environments a wide dispersion is generally more important than microphone feedback management, so no horns are used.

Horizontal C bracket
The adjustable brackets allow the installer to easily angle up 3º or down 3º. Or leave the brackets off and use as shelf speakers.

Note: these are passive loudspeakers – there is no amplifier built in – so they need to be used with an external amplifier.

Reviews

Be the first to submit a review

Trustpilot