Vision CS-1900P Vision CS-1900P car speaker Round 2-way 2 pc(s)

MPN
CS-1900P
Brand
Vision
EAN-13
4883105000009
Order Code
71-9275
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 30/10/2026

The CS-19P are based on Vision’s passive ceiling loudspeakers but have a powerful 7 watt amplifier built in. Easy to use and virtually invisible, these professional-grade loudspeakers are ideal for meeting spaces that can be divided, or at home.

Changing Room Layout?
For function centres which have meeting rooms that can be divided into smaller meeting rooms, a relay can switch between “standalone” mode, or “daisy-chain” mode.

Rename Bluetooth, Set Pin
Connect via USB and run software (see downloads tab) to rename and set the pin. The speakers stores the details for up to eight paired devices. Even if you change the PIN these eight devices will still connect without needing the new pin. When you pair a 9th device the 1st device will need to enter the password again to connect.

Auto-Switching
Choose to change to the Bluetooth input automatically when a device is paired, or manually switch.

Remote Control
An included IR remote control gives the user full control, including bass and treble adjustment.

IR Front and Rear
Switch between the front IR receiver, or the rear IR receiver if using a wired control system, or off.

Master/Slave
The amplifier is housed in the “master” loudspeaker which has the connection panel, and a speaker output connects to the included passive “slave” loudspeaker.

Daisy-Chain
If you require two pairs for the room an audio output allows you to pass the audio signal on to a second pair of CS-19P. In fact you can daisy-chain as many pairs as you need using this line-level audio output.

RS-232
For integration into a controlled audio-visual environment they can be controlled with RS-232 (serial) codes. Vision’s Techconnect Control can be used to control them.

Memory
2-Way with Kevlar Driver
Two-way woofer and tweeter design with quality materials and a passive cross-over for superior audio.

Auto-Standby
If the amplifier senses no input for ten minutes it will automatically go into standby mode.

- Bluetooth device NOT PAIRED when it goes into standby: they will wake up when you pair a device or play audio though the line-level input.
- Bluetooth device PAIRED when it goes into standby: if the BT input was selected only the Bluetooth source will wake them up. If the line-level input was selected only a line-level input will wake them up.
- Automatic standby can be disabled with the remote control.

Magnetic Grille
Simple to fit
A cutout template is included so the installer can easily trace the cut line in the ceiling tile. Cut a 198 mm (7.8″) hole and fit the speaker; it’s quick and easy.

The bezel-less grille clips into place once the speakers are secured.

Reviews

Be the first to submit a review

Trustpilot