Vision CS-1900 Vision CS-1900 loudspeaker 1-way Black, White, Yellow Wired 60 W

MPN
CS-1900
Brand
Vision
EAN-13
4815044000000
Order Code
72-6209
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Redesigned from the ground up, the CS-19 ceiling speakers are loaded with quality components resulting in clean, powerful sound. They use the ceiling void as an infinite baffle – allowing un-restricted driver excursion – all of which adds up more bass. Low impedance speakers like these offer better sound that 1/7v line speakers. Perfect for meeting spaces.
  • The simple attenuation switch on the front allows the user to fine-tune the EQ for the environment
  • The large tweeter is made from premium material and pivots to help installers setup the soundscape
  • Kevlar gives smooth audio with incredible detail and transparency
  • The grill clips into place magnetically once the speakers are secured
  • The grill extends all the way to the edge of the speaker resulting in virtually no visible edge
  • A cutout template is included so the installer can easily trace the cut line in the ceiling tile
  • Only 87 mm (3.4″) deep, the CS-19 can be placed anywhere around the room to optimally disperse the sound
  • Gold plated terminals and a quality crossover circuit is included which splits the work between the woofer and tweeter
  • Ceiling speakers often lack the power of wall speakers, but these have a higher sensitivity of 9dB to cut through high-noise presentation environments
  • The clamps are an extra long 35 mm (1.4″) to cope with ceilings made of very thick material

Reviews

Be the first to submit a review

Trustpilot