Vishay WK202070A4701J2200 resistor 4.7kΩ metal film axial lead 1W 5% 1pc

MPN
WK202070A4701J2200
Brand
Vishay
EAN-13
2050009790189
Order Code
18-4665
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 98 in stock

Vishay WK202070A4701J2200 is a metal film resistor designed for high-performance applications, offering a resistance value of 4.7 kO with a power rating of 1 W. This resistor features a 5% tolerance, ensuring reliable performance within specified limits, and its axial lead configuration facilitates easy integration onto PCBs. Constructed with precision, this metal film resistor provides excellent stability and reliability, particularly in environments subjected to varying temperatures and electrical conditions. Common applications include electronic circuits where accurate resistance values are crucial, such as in precision amplifiers, voltage dividers, and feedback circuits in power supplies. The single-piece packaging in tape form ensures convenience for automated assembly processes, making it suitable for both manufacturing and laboratory prototyping.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 4.7kΩ
Tolerance 5%
Power Rating 1W
Content 1
Maximum Operating Temperature 200°C
Maximum Temperature +200°C
Operating temperature (min.) -55°C
Temperature Coefficient 200ppm/°C

Reviews

Be the first to submit a review

Trustpilot