Vishay WK202070A2700J2200 Metal film resistor 270 Ω Axial lead 1 W 5 percent

MPN
WK202070A2700J2200
Brand
Vishay
EAN-13
2050009790103
Order Code
18-4663
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Vishay WK202070A2700J2200 metal film resistor is designed as a power resistor with a resistance value of 270 O, suitable for various electronic applications requiring moderate power dissipation. This resistor features an axial lead configuration, accommodating straightforward through-hole assembly into printed circuit boards. Rated at 1 watt and possessing a tolerance of 5%, it ensures reliable performance under diverse operational conditions. The metal film construction provides stable electrical characteristics and low noise, making it ideal for precision applications in industrial, automotive, and consumer electronics where exact resistance values are critical. Additionally, this resistor is supplied in tape packaging, facilitating automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 270Ω
Tolerance 5%
Power Rating 1W
Content 1
Maximum Operating Temperature 200°C
Maximum Temperature +200°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Temperature Coefficient 200ppm/°C

Reviews

Be the first to submit a review

Trustpilot