Vishay WK202070A1009J2200 Metal film resistor 10 Ω Axial lead 1 W 5%

MPN
WK202070A1009J2200
Brand
Vishay
EAN-13
2050009786977
Order Code
18-4662
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Vishay WK202070A1009J2200 Metal Film Resistor features a resistance value of 10 ohms and is designed with axial leads, suitable for applications requiring a 1 watt power rating. This power resistor offers a tolerance of 5 percent, making it reliable for various electronic circuits where precise resistance is essential. The metal film construction ensures stability and durability under varying electrical and environmental conditions, reducing noise and enhancing performance consistency. Engineers often employ this resistor in power supply circuits, signal processing, and instrumentation systems where reliability and consistent performance are crucial. This component is provided in tape packaging, facilitating efficient handling and utilisation in automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 10Ω
Tolerance 5%
Power Rating 1W
Content 1
Maximum Operating Temperature 200°C
Maximum Temperature +200°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Temperature Coefficient 200ppm/°C

Reviews

Be the first to submit a review

Trustpilot