Vishay WK202070A1003J2200 Metal film resistor 100 kΩ Axial lead 1 W 5%

MPN
WK202070A1003J2200
Brand
Vishay
EAN-13
2050009791377
Order Code
18-4661
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.103
500+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Vishay WK202070A1003J2200 is a metal film resistor with a resistance value of 100 kO, designed for use in power resistor applications. Featuring an axial lead configuration, this component is rated at 1 watt with a tolerance of 5 per cent, making it suitable for circuits that require consistent performance under varying conditions. The precision and stability provided by the metal film construction make it ideal for use in audio equipment, measurement devices, and other applications that demand reliable resistance under electrical load. Additionally, the resistor is packaged in tape, facilitating automated assembly processes in high-volume manufacturing environments. Its robust build ensures durability and attenuation of noise, serving as a dependable choice for professional design and engineering projects.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 100kΩ
Tolerance 5%
Power Rating 1W
Content 1
Maximum Operating Temperature 200°C
Maximum Temperature +200°C
Operating temperature (min.) -55°C
Temperature Coefficient 200ppm/°C

Reviews

Be the first to submit a review

Trustpilot