Vishay WK202070A1000J2200 Metal film resistor 100 Ω Axial lead 1 W 5%

MPN
WK202070A1000J2200
Brand
Vishay
EAN-13
2050009791353
Order Code
18-4659
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Vishay WK202070A1000J2200 is a robust metal film resistor designed with precise engineering for reliability in demanding applications. This resistor has a resistance value of 100 ohms and is capable of handling power ratings up to 1 watt, with a tolerance of 5%, making it suitable for use where moderate precision is adequate. Its axial lead configuration ensures secure placement and compatibility with a variety of circuit designs, while the tape packaging facilitates straightforward automated assembly processes. The metal film construction enhances thermal stability and performance consistency, essential attributes for application in power regulation, filtering, and signal conditioning circuits. This resistor is particularly suitable for use in electronic manufacturing, instrumentation, and telecommunications systems, where consistent performance and durability are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 100Ω
Tolerance 5%
Power Rating 1W
Content 1
Maximum Operating Temperature 200°C
Maximum Temperature +200°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Temperature Coefficient 200ppm/°C

Reviews

Be the first to submit a review

Trustpilot