Vishay TS63Y103KT20 String potentiometer linear 0.25 W 10 kΩ Trimmers

MPN
TS63Y103KT20
Brand
Vishay
EAN-13
2050009797997
Order Code
18-4646
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Vishay TS63Y103KT20 is a string potentiometer trimmer resistor with a resistance value of 10 kO and a power rating of 0.25 W. This product, also identified by the alternate description 3026924, is designed for precise adjustment and tuning applications in electronic circuits, offering reliable performance in trimming and calibration contexts. The TS63Y103KT20 is typically utilised in instrumentation, communication equipment, and control systems where accuracy and stability are essential. Engineered for robust reliability, this component is ideal for use in both commercial and industrial environments where precise linear resistance adjustment is required.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type TS63Y103KT20
Connection SMD
Content 1
Dimensions (L x W x H) 6.85 x 5 x 6.85 mm
Height 6.85mm
Length 6.85mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.25W
Product Type String potentiometer
Resistance 10kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 10%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot