Vishay TLUO2401 LED Red Rectangular 1.8 mm 5 mcd 40° 30 mA 2 V Wired

MPN
TLUO2401
Brand
Vishay
EAN-13
2050003881838
Order Code
18-4638
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,569 in stock

Vishay TLUO2401, also known by its alternate description 1125482 - Vishay TLUO2401, is a red LED characterised by its robust rectangular package measuring 1.8 mm. It delivers a luminous intensity of 5 millicandelas with a viewing angle of 40 degrees, making it suitable for applications requiring focused light emission without excessive power consumption. The LED operates efficiently at a forward current of 30 mA and a forward voltage of 2 volts, offering a reliable performance for various electronic projects. Typically used in indicator panels, display assemblies, and status lights, this LED is designed to perform consistently in both industrial and consumer electronic devices.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial lead
Casing 1.8mm
Colour Red
Content 1
Dimensions (L x W x H) 29.7 x 3.3 x 2.4 mm
Forward current I(F) 30mA
Forward Voltage U(F) 2V
Height 2.4mm
Length 29.7mm
Lens Type Rectangular
Light intensity I(V) 5mcd
Maximum Temperature +100°C
Min. temperature -40°C
Product Type LED wired
Radiation Angle 40°
Type (LEDs) Diffused
Wavelength 618nm
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot