Vishay T93YB473KT20 T93YB String potentiometer linear 0.5 W 47 kΩ

MPN
T93YB473KT20
Brand
Vishay
EAN-13
2050009797881
Order Code
18-4634
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.19
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Vishay T93YB473KT20 is a precision string potentiometer that offers reliability and accuracy in various applications. This device, alternatively known as 3026913, features a linear resistance of 47 kO and a power rating of 0.5 watts. Designed for optimal performance, the T93YB series is particularly suitable for use in feedback systems, position sensors, and automated control systems within both industrial and consumer electronics. With its robust construction, the T93YB473KT20 ensures consistent and accurate resistance over its lifespan, making it an ideal choice for high-precision environments where precise measurement and control are paramount.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 47kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot