Vishay T93YB105KT20 T93YB Trimmer Potentiometer 0.5 W 1 kΩ Linear 1 pc

Vishay T93YB105KT20 T93YB Trimmer Potentiometer 0.5 W 1 kΩ Linear 1 pc

MPN
T93YB105KT20
Brand
Vishay
EAN-13
2050009797911
Order Code
18-4630
Country of Origin
Czech Republic
View Full Product Range (19)

Discontinued


Vishay T93YB105KT20 is a high-performance trimmer potentiometer designed to provide precise linear adjustments. This component, also referred to by its alternate description number 3026916, is rated at 0.5 watts and offers a resistance of 1 kO. As part of the T93YB series, it is constructed to deliver reliable, stable operation in a wide range of electronic circuits. Its compact design makes it ideal for use in applications requiring fine-tuning of resistance values, such as in calibration and adjustment of analogue circuits, sensors, and signal processing equipment. Engineers value the T93YB for its durability and precision in various demanding environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 1.000kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Trustpilot