Vishay T93YB104KT20 T93YB series string potentiometer linear 0.5 W 100 kΩ

MPN
T93YB104KT20
Brand
Vishay
EAN-13
2050009797898
Order Code
18-4629
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Vishay's T93YB104KT20 is a precise string potentiometer from the T93YB series, designed to offer reliable performance with a linear resistance of 100 kO and a power rating of 0.5 watts. This component, also known under the alternate description 3026914 - Vishay T93YB104KT20, is optimised for tasks requiring accurate position sensing, making it suitable for applications in industrial control systems and instrumentation. The potentiometer is engineered to provide robust operation in environments that demand high precision and stability, ensuring consistent results in automated systems and feedback loops. Its compact and durable construction allows for integration into various types of electronic devices where fine control over resistance is necessary.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 100kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot