Vishay T93YA472KT20 T93YA Potentiometer 0.5W 4.7kΩ Linear 1pc

MPN
T93YA472KT20
Brand
Vishay
EAN-13
2050009797737
Order Code
18-4623
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Vishay's T93YA472KT20 is a high-precision potentiometer with a 4.7kO resistance, designed to handle a power rating of 0.5 watts. This component, also known under the alternate description 3026898, features a linear resistance taper, making it particularly suitable for applications requiring precise control over voltage and current, such as in audio equipment, sensor circuits, and instrumentation panels. The robust design ensures durability and stable performance, even in demanding electrical environments. Whether utilised in laboratory settings or integrated into larger electronic systems, the Vishay T93YA472KT20 potentiometer delivers reliable, consistent functionality essential for precise electronic control tasks.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 4.7kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot