Vishay T93YA224KT20 T93YA String potentiometer linear 0.5W 220kΩ 1pcs

MPN
T93YA224KT20
Brand
Vishay
EAN-13
2050009797782
Order Code
18-4619
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.25
100+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Vishay T93YA224KT20 is a precisely engineered string potentiometer known for its linear performance and durability. This product, also referenced as part number 3026903, is designed for applications requiring precise resistance measurement, featuring a resistance value of 220 kO with a power rating of 0.5 watts. Engineered for robustness and stability, it offers reliable functionality in demanding environments typical of industrial instrumentation, automation systems, and control panels. The T93YA's technical specifications make it ideal for tasks involving signal adjustment and feedback sensing, providing dependable linearity and repeatability required in precision engineering applications. As a product of Vishay, a leader in electronic components, the T93YA224KT20 ensures superior quality and performance.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 220kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot