Vishay T93YA222KT20 T93YA string potentiometer linear 0.5W 2.2kΩ 1 piece

MPN
T93YA222KT20
Brand
Vishay
EAN-13
2050009797720
Order Code
18-4615
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 379 availableBack-order availability date - 01/12/2026

Vishay T93YA222KT20 is a reliable string potentiometer designed for precise resistance measurement in various technical applications. This model offers a linear resistance of 2.2 kO with a maximum power rating of 0.5 watts, ensuring dependable performance in compact circuits. As an essential component in electronic design, it is well-suited to use in feedback systems and position sensors where accuracy and stability are crucial. The Vishay T93YA222KT20, also referred to as 3026897, is a robust choice for engineers prioritising precision and efficiency.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 2.2kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot