Vishay T93YA104KT20 T93YA String Potentiometer Linear 0.5W 100kΩ 1pc Trimmer

MPN
T93YA104KT20
Brand
Vishay
EAN-13
2050009797775
Order Code
18-4613
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Vishay T93YA104KT20, also known as 3026902, is a precision-engineered trimmer potentiometer designed for linear applications. This product offers a resistance value of 100kO and has a power rating of 0.5 watts, providing reliable performance in a compact form factor. The device is suitable for fine-tuning resistance levels in electronic circuits, making it ideal for applications requiring precise resistance adjustments, such as in calibration instrumentation or signal conditioning circuits. With its robust construction and high reliability, the Vishay T93YA104KT20 is a dependable component for engineers seeking consistent and accurate adjustments in their designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 100kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot