Vishay T93YA102KT20 T93YA String potentiometer linear 0.5 W 1 kΩ 1 pc Trimmer

MPN
T93YA102KT20
Brand
Vishay
EAN-13
2050009797713
Order Code
18-4609
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,190 availableBack-order availability date - 01/12/2026

Vishay T93YA102KT20, also known as part number 3026896, is a linear string potentiometer designed for precise resistance adjustments in electronic circuits. This trimmer potentiometer features a resistance value of 1 kilohm and is capable of handling a power rating of 0.5 watts, making it suitable for applications that require reliable control over electrical parameters. Its robust construction ensures stability and precision, essential for use in signal processing, calibration devices, and automatic control systems where minor adjustments can significantly impact system performance. The Vishay T93YA series is widely recognised for its durability and accuracy in both industrial and commercial electronic applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 1kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot