Vishay T93YA101KT20 T93YA String potentiometer linear 0.5 W 0.1 kΩ 1 pc

MPN
T93YA101KT20
Brand
Vishay
EAN-13
2050009797683
Order Code
18-4608
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Vishay T93YA101KT20 potentiometer is a high-quality linear potentiometer designed for precise resistance control in electrical circuits. This component features a string design and offers a power rating of 0.5 watts, with a total resistance of 0.1 kO. Renowned for its reliability, the Vishay T93YA101KT20 is ideal for applications requiring fine-tuning of signal amplitudes, such as in audio equipment, measurement devices, and control systems. The T93YA model provides consistent performance in environments demanding stability and accuracy, meeting the rigorous demands of professional engineering applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 0.1kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot