Vishay SMM02040C4702FB300 Thin film resistor 47 kΩ SMD 0.25 W 1%

MPN
SMM02040C4702FB300
Brand
Vishay
EAN-13
2050009791452
Order Code
18-4596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Vishay SMM02040C4702FB300 is a precision metal film resistor designed for surface mount applications where high stability and reliability are paramount. This thin film resistor provides a resistance of 47 kO with 1% tolerance, making it suitable for circuits requiring precise impedance control. Rated at 0.25 watts, its construction ensures excellent performance over a wide range of temperatures and electrical conditions. Commonly utilised in signal processing, communication devices, and measurement equipment, the SMM02040C4702FB300 is engineered to deliver consistent electrical characteristics, meeting the stringent demands of modern electronic systems.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 47kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot