Vishay SMM02040C4701FB300 Thin film resistor 4.7 kΩ SMD 0.25 W 1 %

MPN
SMM02040C4701FB300
Brand
Vishay
EAN-13
2050009791407
Order Code
18-4595
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Vishay's SMM02040C4701FB300 is a precision thin film resistor designed for surface mount applications, offering a resistance of 4.7 kO with an impressive tolerance of 1 percent. This metal film resistor supports a power rating of 0.25 watts, making it suitable for high-stability and low-noise applications. The SMM02040C4701FB300 is crafted to deliver reliable performance in demanding environments, particularly in audio processing, measurement, and control systems where precision is paramount. Its compact design and adherence to industry standards make it a versatile choice for a wide array of electronic circuits requiring stable impedance characteristics.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 4.7kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot