Vishay SMM02040C2202FB300 Thin film resistor 22 kΩ SMD 0.25 W 1% Tape

MPN
SMM02040C2202FB300
Brand
Vishay
EAN-13
2050009791438
Order Code
18-4593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6,300 availableBack-order availability date - 06/10/2026

Vishay SMM02040C2202FB300 is a high-precision metal film resistor engineered for surface-mount applications, featuring a 22 kO resistance with a tolerance of 1% and a power rating of 0.25 watts. This thin film resistor is designed for reliability and stability, exhibiting low noise and high-performance characteristics, making it suitable for precision electronic circuits where exact resistance values are crucial. Commonly utilised in applications such as signal processing, instrumentation, and control systems, this resistor's construction ensures high thermal stability and precision. Utilising tape packaging, it supports efficient automated assembly processes, enhancing its integration into modern electronic systems.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 22kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot