Vishay SMM02040C1502FB300 Thin film resistor 15 kΩ SMD 0.25 W 1% Tape

MPN
SMM02040C1502FB300
Brand
Vishay
EAN-13
2050009791421
Order Code
18-4592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Vishay SMM02040C1502FB300 is a precision thin film metal film resistor designed to meet the stringent demands of modern electronic applications. Rated at 15 kO with a tolerance of 1%, this surface-mount device (SMD) showcases a power rating of 0.25 watts, making it ideal for a variety of circuits where precision and reliability are critical. The resistor's robust construction using thin film technology ensures stable performance, low noise, and high accuracy in impedance, making it suitable for use in precision instrumentation, operational amplifiers, and low-noise signal processing. Engineers often utilise this component in circuits where accurate resistance values are crucial for maintaining the integrity of the overall system performance. The inclusion in tape format facilitates efficient automated assembly processes, aligning with contemporary manufacturing methodologies.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 15kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot