Vishay SMM02040C1004FB300 thin film resistor 1 mΩ SMD 0.25 W 1% tape

Vishay SMM02040C1004FB300 thin film resistor 1 mΩ SMD 0.25 W 1% tape

MPN
SMM02040C1004FB300
Brand
Vishay
EAN-13
2050009791476
Order Code
18-4591
Country of Origin
Germany
View Full Product Range (18)

Discontinued


Vishay SMM02040C1004FB300 is a precision thin film resistor designed for surface-mount applications, providing an impedance measurement of 1 megohm. This metal film resistor features a compact SMD package capable of handling up to 0.25 watts, making it suitable for high-density electronic circuits. With a tolerance of 1%, it ensures precise resistance values essential for maintaining circuit stability and performance in applications such as telecommunications, industrial controls, and instrumentation. The resistor is supplied in singular quantities packaged in a tape format, facilitating automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 1mΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Trustpilot