Vishay SMM02040C1003FB300 Thin film resistor 100 kΩ SMD 0.25 W 1%

MPN
SMM02040C1003FB300
Brand
Vishay
EAN-13
2050009791469
Order Code
18-4590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Vishay SMM02040C1003FB300 is a thin film resistor with a resistance of 100 kO, designed for surface-mount deployment. This component is specifically constructed as a metal film resistor, ensuring precise impedance control with a tolerance of 1%, and is capable of handling power dissipation up to 0.25 W. Its compact form factor makes it suitable for applications in densely packed electronic circuits, where space is at a premium and precision is essential, such as in industrial instrumentation and precision measurement devices. The thin film technology employed provides reliable performance with stable thermal and electrical characteristics, making it an ideal choice for high-precision electronic devices.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 100kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot