Vishay Semiconductors-Discrete Semiconductors-Rectifier Diodes 656175

Weidmuller Brand: Weidmuller
The Vishay components referenced are a selection of silicon diodes and rectifiers, used in various electronic applications for managing current flow and enhancing signal reliability.
Description Image Product Buy Pricing (Ex VAT) Type Current Forward Voltage Peak Reverse Voltage Package Style Maximum Operating Temperature Reverse leakage Current I(r) Reverse reCovery Time T(rr) U(RRM) Configuration (diode) Operating temperature (min.)
Vishay Byw29-200-E3 45 Ultra-Fast Rectifier 0V 8A Tube For Hf & Power Diodes
Vishay Byw29-200-E3 45 Ultra-Fast Rectifier 0V 8A Tube For Hf & Power Diodes
Standard range
Order code: 18-4391
MPN: BYW29-200-E3/45

Despatched within 4 working days - 25 in stock
10+ £0.857
Price per unit Ex VAT
Through-hole mounting 8A 0.8V 0V 150°C 10nA 25ns 200V Single -65°C
Vishay Ll4148-Gs18 Diode Sod 80 Minimelf 300 Ma Tape Full Reel
Vishay Ll4148-Gs18 Diode Sod 80 Minimelf 300 Ma Tape Full Reel
Standard range
Order code: 18-4449
MPN: LL4148-GS18

Despatched within 4 working days - 145 in stock
250+ £0.0245
Price per unit Ex VAT
PCB mount 300mA 0.86V SOD 80 MiniMELF 175°C 5.000nA 8ns 100V Single -65°C

Trustpilot