Vishay Ll4148-Gs18 Diode Sod 80 Minimelf 300 Ma Tape Full Reel

MPN
LL4148-GS18
Brand
Vishay
EAN-13
2050009811501
Order Code
18-4449
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
250+ £0.0245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

Vishay LL4148-GS18 is a high-performance rectifier diode housed in a SOD 80 MiniMELF package, designed to handle a current rating of 300 mA. Constructed with silicon technology, this diode features fast-switching capabilities, making it ideal for use in high-frequency rectification and general-purpose applications. The component is supplied in tape format on a full reel, facilitating streamlined deployment in automated assembly lines. Engineers commonly employ this diode in signal processing, voltage regulation, and circuit protection, where its compact size and reliable performance under varying electrical conditions are highly advantageous.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type PCB mount
Current 300mA
Forward Voltage 0.86V
Package Style SOD 80 MiniMELF
Configuration (diode) Single
Maximum Operating Temperature 175°C
Operating temperature (min.) -65°C
Reverse leakage Current I(r) 5.000nA
Reverse reCovery Time T(rr) 8ns
U(RRM) 100V

Reviews

Be the first to submit a review

Trustpilot