Vishay Byw29-200-E3 45 Ultra-Fast Rectifier 0V 8A Tube For Hf & Power Diodes

MPN
BYW29-200-E3/45
Brand
Vishay
EAN-13
2050009810795
Order Code
18-4391
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.714
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Vishay BYW29-200-E3/45 is an ultra-fast rectifier diode, specifically designed to provide highly efficient rectification in various power conversion applications. With a current rating of 8 amperes and a voltage specification of 0 V, this diode is housed in a tube configuration that optimises its performance in high-frequency operations. Its ultra-fast recovery time makes it an ideal choice for use in power diodes, contributing to improved efficiency and reliability in switch-mode power supplies and frequency converters. The BYW29-200-E3/45 is well-suited for applications requiring quick switching and minimal power loss, often utilised within industrial and consumer electronics that require robust and dependable electronic components.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Through-hole mounting
Current 8A
Forward Voltage 0.8V
Peak Reverse Voltage 0V
Configuration (diode) Single
Maximum Operating Temperature 150°C
Operating temperature (min.) -65°C
Reverse leakage Current I(r) 10nA
Reverse reCovery Time T(rr) 25ns
U(RRM) 200V

Reviews

Be the first to submit a review

Trustpilot