Vishay RH0501R000FE05 Power Resistor 1 Ω Wirewound 50W Bulk Screw Type

MPN
RH0501R000FE05
Brand
Vishay
EAN-13
2050009796747
Order Code
18-4580
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Vishay RH0501R000FE05 is a robust power resistor designed for demanding applications requiring high-performance and reliability. It features a wirewound construction providing a precision resistance of 1 O, with a power handling capacity of 50 watts, ensuring efficient energy dissipation. The resistor is designed for integration with screw-type connections, facilitating secure installation in electronic assemblies. Key applications include use in power supplies, motor drives, and control systems where precision resistance and heat management are critical. Engineered for bulk purchase, this component offers a precise tolerance level of 0.01%, making it ideal for intricate and sensitive electronic circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Resistance wire
Resistance 1Ω
Tolerance 0.01%
Power Rating 50W
Content 1
Diameter 0mm
Dimensions (L x W x H) 49.99 x 28.96 x 15.49 mm
Height 15.49mm
Length 49.99mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Temperature Coefficient 50ppm/°C
Width 28.96mm

Reviews

Be the first to submit a review

Trustpilot