Vishay RH050100R0FE05 High Power Wirewound Resistor 100 Ω 50 W Screw-type

MPN
RH050100R0FE05
Brand
Vishay
EAN-13
2050009796709
Order Code
18-4579
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 01/12/2026

Vishay RH050100R0FE05 is a high power wirewound resistor characterised by its screw-type form, designed for precise and reliable electrical performance. With a resistance of 100 ohms and a power rating of 50 watts, this component is crafted to deliver dependable performance in high-power applications. Its construction involves resistance wire, offering a tolerance of 0.01%, which ensures high precision in critical circuits. Typically employed in power control, load testing, and industrial automation, this resistor is an essential component in environments where stable resistance and robust power handling are crucial. Its practical packaging in bulk makes it suitable for large-scale integration in manufacturing and maintenance operations.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Resistance wire
Resistance 100Ω
Tolerance 0.01%
Power Rating 50W
Content 1
Diameter 0mm
Dimensions (L x W x H) 49.99 x 28.96 x 15.49 mm
Height 15.49mm
Length 49.99mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Temperature Coefficient 20ppm/°C
Width 28.96mm

Reviews

Be the first to submit a review

Trustpilot