Vishay PR02000201002JA100 10k 5% 2W Metal Film Resistor Box 1000

Vishay PR02000201002JA100 10k 5% 2W Metal Film Resistor Box 1000

MPN
PR02000201002JA100
Brand
Vishay
Order Code
62-6814
Country of Origin
India

Discontinued


10k 5% 2W metal film power resistor from the BC components PR02 series. Industry standard. Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. Resistant to all cleaning solvents in accordance with MIL-STD method 215 and IEC68-2-45. Suitable for all general purpose power applications. Supplied in a box of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 10000O
Tolerance 5%
Voltage 500V
Power Rating 2W
PPM 250ppm/°K
Case Type Axial

Trustpilot