Vishay PE30L0FR103MAB Precision Potentiometer 3W 10kΩ Rotary Control

MPN
PE30L0FR103MAB
Brand
Vishay
EAN-13
2050009798918
Order Code
18-4577
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Vishay PE30L0FR103MAB is a precision potentiometer designed for applications requiring reliable and precise rotary control. This high-performance component is characterised by its 10 kO resistance and 3-watt power rating, making it an ideal choice for fine-tuning and variable resistor tasks in electronic circuits. Suitable for use in audio equipment, instrumentation, and industrial control systems, the PE30L0FR103MAB offers superior stability and lifespan. Its robust construction ensures consistent performance under varying environmental conditions, providing engineers with confidence in demanding applications. As a slide potentiometer, it allows for smooth and precise adjustments, critical in scenarios where fine control is essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type PE30L0FR103MAB
Resistance 10kΩ
Power Rating 3W
Axle Diameter 6mm
Axle Type Metal
Content 1
Diameter 19.7mm
Dimensions (Ø x H) 19.7 mm x 13 mm
Electrical Angle 270°
Height 13mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 300°
Min. temperature -55°C
Operating temperature (min.) -55°C
Product Type Precision potentiometer
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot