Vishay MRS16000C2202FC100 22k Mrs16 0.4w Mf Resistor - Pack of 1000

Vishay MRS16000C2202FC100 22k Mrs16 0.4w Mf Resistor - Pack of 1000

Order Code:

64-0880

Brand: Vishay MPN: MRS16000C2202FC100

Discontinued


22k 1% 0.4W subminiature professional metal film resistor from the BC components MRS16 series. It has high stability and a very small body size, and is therefore suitable for both professional and general electronics applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 22000O
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 50ppm/°K
Case Type Axial

Trustpilot