Vishay MMB02070C1001FB200 Thin film resistor 1kΩ SMD 0.40W 1% Tape

MPN
MMB02070C1001FB200
Brand
Vishay
EAN-13
2050009786519
Order Code
18-4573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Vishay MMB02070C1001FB200 is a thin film resistor, categorised as a metal film resistor, offering a resistance of 1 kilohm with a precision tolerance of 1%. This surface-mounted device (SMD) is designed for applications requiring stable impedance, handling up to 0.40 watts of power, making it suitable for high-precision electronic circuits. The Vishay MMB02070C1001FB200 is commonly used in signal processing, medical instrumentation, and precision measurement systems where reliability and accuracy are paramount. Supplied in tape packaging for automated assembly processes, this resistor ensures consistent quality and performance under varied environmental conditions.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 1kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.40W
PPM 50ppm/°C
Content 1
Diameter 2.20mm
Dimensions (Ø x L) 2.20 mm x 5.80 mm
Length 5.80mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot