Vishay Mbb0207Vd1003Bct00 Metal Film Resistor Tht 100KΩ 0207 0.4 W 1 Piece

MPN
MBB0207VD1003BCT00
Brand
Vishay
EAN-13
2050009807801
Order Code
18-4499
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
20+ £0.779
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Vishay MBB0207VD1003BCT00 is a precision-engineered metal film resistor with a nominal resistance of 100 kO. Designed in the 0207 package, this through-hole technology (THT) component provides a power rating of 0.4 watts, offering reliable performance in electronic circuits where precise current control and stability are required. The MBB0207 series resistors are characterised by their low noise and highly stable temperature coefficients, making them ideal for use in applications such as precision instrumentation, signal processing, and telecommunication equipment. This resistor is ideally suited for circuits that demand high accuracy and are sensitive to temperature fluctuations.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type 0207
Resistance 100kΩ
Power Rating 0.4W
Content 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Metal film resistor

Reviews

Be the first to submit a review

Trustpilot