Vishay MBB02070E2212BC100 22k1 Mbb0207 0.4W Precision Resistor

Image Representative of Range

Vishay MBB02070E2212BC100 22k1 Mbb0207 0.4W Precision Resistor

MPN
MBB02070E2212BC100
Brand
Vishay
Order Code
63-1518
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.096
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 247 in stockContact us for additional stock

22k1 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 22.1kΩ
Tolerance 0.1%
Voltage 300V
Power Rating 0.4W
PPM 25ppm/°K
Case Type Axial

Reviews

Be the first to submit a review

Trustpilot