Vishay Mbb02070C8200Fct00 Metal Film Resistor 820Ω Axial Lead 0.60 W 1% 50 Pp

MPN
MBB02070C8200FCT00
Brand
Vishay
EAN-13
2050009786748
Order Code
18-4495
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Vishay MBB02070C8200FCT00 is a high-precision metal film resistor designed for use in electronic circuits that require stability and reliability. This component is characterised by a resistance value of 820 ohms and features an axial lead configuration, allowing for easy integration into a variety of circuit designs. With a power rating of 0.60 watts and a tolerance of 1%, it ensures precise operation under specified conditions. Additionally, this resistor exhibits a temperature coefficient of 50 parts per million per degree Celsius, which is crucial for maintaining performance in varying environmental conditions. Typical applications include use in precision instrumentation, audio and video equipment, and other devices where accurate resistance is essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 820Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot