Vishay Mbb02070C6801Fct00 Metal Film Resistor 6.8 Kohm Axial Lead 0.60W 1%

MPN
MBB02070C6801FCT00
Brand
Vishay
EAN-13
2050009786854
Order Code
18-4494
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Vishay MBB02070C6801FCT00 is a high-precision metal film resistor designed for robust performance and reliability in electronic circuits. This component features a resistance of 6.8 kO with a power rating of 0.60 W, maintaining a tight tolerance of 1% and a temperature coefficient of 50 ppm/°C. The resistor is constructed with axial leads, making it an ideal choice for through-hole mounting applications where stability and precision are crucial. Engineers often employ this type of resistor in applications such as precise voltage regulation, signal conditioning circuits, or in environments where thermal stability and long-term reliability are essential. The part is typically supplied in tape packaging for ease of automated assembly, contributing to efficient production processes in electronic manufacturing.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 6.8kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot