Vishay Mbb02070C6800Fct00 Metal Film Resistor 680Ω Axial Lead 0.60 W 1%

MPN
MBB02070C6800FCT00
Brand
Vishay
EAN-13
2050009786731
Order Code
18-4493
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Vishay MBB02070C6800FCT00 is a precision metal film resistor with a resistance value of 680 ohms and an axial lead configuration, specifically designed for reliable performance in electronic circuits. This resistor is capable of dissipating 0.60 watts of power and maintains a tolerance of 1%, making it suitable for use in precision applications where accuracy is crucial. It features a temperature coefficient of 50 ppm/°C, ensuring stability across a range of temperatures. Commonly employed in analogue circuits, this resistor can be used in filter networks, measurement systems, or as part of feedback loops in amplifiers, benefiting from the low noise characteristics typical of metal film resistors. The product is supplied as a single unit in tape form, facilitating automated handling and assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 680Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot